EBC44DKJS

Heilind Number:SULEBC44DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKJS

Detailed Description

Introducing SKU EBC44DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable and efficient connectivity. Featuring a female gender and right-angle orientation, it offers flexibility in installation. The two rows with 88 positions provide ample connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The termination method of thru-hole with matte tin plating guarantees durability. With a pitch of 2.54mm and a tail length of 12.7mm, it offers precise and secure connections. Rated for an extensive temperature range of -65 to 125°C, it is suitable for use in harsh environments. The compact design, with dimensions of 13.97mm in height and 9.4mm in width, ensures space-saving installation. Ideal for use in aerospace, defense, and industrial applications, this connector, part of the EBC44DKJS series, is a reliable solution for your connectivity needs.