EBC44DKJT

Heilind Number:SULEBC44DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKJT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKJT

Detailed Description

The SKU EBC44DKJT represents a high-performance female board-to-board PCB connector designed for demanding industrial applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. Constructed with PBT and phosphor bronze, this connector ensures durability and efficient signal transmission. Featuring gold-plated contacts, it guarantees optimal conductivity while withstanding voltage up to 700 VAC. The cantilever contact type and right-angle orientation provide easy and secure mating. With 88 positions and a tail length of 12.7mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method ensure stable and secure installation. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether in aerospace, defense, or telecommunications, the EBC44DKJT connector delivers exceptional performance.