EBC44DKMD

Heilind Number:SULEBC44DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKMD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBC44DKMD. This high-performance connector is designed for precise and reliable wire wrap termination, ensuring secure connectivity in electronic assemblies. With a pitch of 2.54mm (.1 in) and 88 positions across 2 rows, it offers ample room for versatile PCB layouts. The cantilever contact type, made of durable phosphor bronze and plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets stringent performance requirements. The connector features a clearance hole mount type and matte tin termination plating for easy installation and soldering. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the EBC44DKMD connector ensures seamless signal transmission in demanding environments.