EBC44DKMH

Heilind Number:SULEBC44DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKMH

Detailed Description

Introducing the EBC44DKMH, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 88 positions for seamless connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Perfect for wire wrap termination, it offers a secure and efficient connection method. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for demanding environments. The connector's straight orientation, clearance hole mount type, and 14.22mm tail length facilitate easy installation on PCBs. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, it optimizes space utilization. Trust the EBC44DKMH for dependable and high-speed data transmission in your electronic systems.