EBC44DKMI

Heilind Number:SULEBC44DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKMI

Detailed Description

Introducing the EBC44DKMI PCB Connector, a high-performance component designed for seamless electronic connections. This female connector features two rows with a pitch of 2.54mm, ensuring precise alignment on your PCB. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable conductivity and durability. The cantilever contact type and threaded mount offer secure attachment, while wire wrap termination method simplifies installation. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for various applications. With a wide operating temperature range from -65 to 125°C, this connector is ideal for demanding environments. Boasting 88 positions and a tail length of 14.22mm, it provides ample connectivity options. The matte tin termination plating enhances its performance and longevity. Whether you're working on hi-rel systems or standard PCBs, the EBC44DKMI is the perfect solution for your connectivity needs.