EBC44DKMN

Heilind Number:SULEBC44DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKMN

Detailed Description

This PBT & Phosphor Bronze Board to Board PCB Connector, with SKU EBC44DKMN, is designed for high-performance applications. Featuring a female gender and two rows, it ensures secure connectivity. With a contact material of Phosphor Bronze and contact plating of Gold, this connector guarantees reliable signal transmission. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent power requirements. The termination method of Wire Wrap and termination plating of Matte Tin offer durability. With a pitch of 2.54mm, it provides precise alignment. The straight orientation and cantilever contact type facilitate easy installation. With 88 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating in a temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it ensures compatibility with various systems. Overall, the EBC44DKMN connector is a vital component for high-reliability electronic connections.