EBC44DKMS

Heilind Number:SULEBC44DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKMS

Detailed Description

Introducing the EBC44DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable power transmission with a 3A amperage rating and a voltage capacity of 700VAC. Its female, straight orientation with two rows and 88 positions offers versatile connectivity options. The side hole mount type and wire wrap termination method provide secure installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, the EBC44DKMS is suitable for use in harsh environments. Compact yet robust, this connector, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications systems, the EBC44DKMS delivers superior performance and reliability.