EBC44DKMT

Heilind Number:SULEBC44DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKMT

Detailed Description

Introducing SKU EBC44DKMT, a high-performance board-to-board PCB connector perfect for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector boasts exceptional durability and conductivity. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The termination method of wire wrap and gold contact plating guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The Cantilever contact type and straight orientation, along with 88 positions and a tail length of 14.22mm, provide versatility for various PCB designs. Operating in temperatures ranging from -65 to 125°C, this connector offers resilience in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for industrial, aerospace, and telecommunications sectors, this EBC44DKMT connector guarantees premium performance and reliability.