EBC44DKND

Heilind Number:SULEBC44DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKND

Detailed Description

Introducing the EBC44DKND, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, offering ample connectivity options. With a pitch of 2.54mm (.1 in) and cantilever contact type, it ensures reliable signal transmission. The contacts are made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is through card extender with a clearance hole mount type, making installation easy. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal transmission needs. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term reliability. Whether used in aerospace, defense, or industrial systems, the EBC44DKND guarantees high performance and durability.