EBC44DKNH

Heilind Number:SULEBC44DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKNH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKNH

Detailed Description

Introducing the EBC44DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it guarantees excellent conductivity and durability. The female connector has two rows with a total of 88 positions, ideal for complex circuitry. Its Cantilever contact type and Clearance Hole mount offer secure and efficient connections. The termination method is Card Extender, with Matte Tin plating for added reliability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet sturdy. Whether in aerospace, telecommunications, or industrial applications, the EBC44DKNH is the perfect choice for seamless board-to-board connectivity.