EBC44DKNN

Heilind Number:SULEBC44DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKNN

Detailed Description

Introducing the EBC44DKNN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission and durability. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Card Extender termination method guarantee secure and reliable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC44DKNN for efficient and robust board-to-board connections in your electronic designs.