EBC44DKNS

Heilind Number:SULEBC44DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKNS

Detailed Description

Introducing the EBC44DKNS, a high-performance Board to Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Engineered with precision, this female connector features two rows and a side hole mount type, making it versatile for various applications. Its termination method using Card Extender ensures secure attachment. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets industry standards for power transmission. The Cantilever contact type and straddle orientation further enhance its functionality. Boasting 88 positions and a tail length of 15.37mm, it offers ample connectivity options. Operating smoothly in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB while delivering optimal performance. The termination plating in Matte Tin adds to its reliability. Classified in the hi-rel category, it ensures consistency in high-reliability systems. In summary, the EBC44DKNS is a standout component in the realm of connectors, meeting stringent quality standards and offering seamless connectivity solutions for your electronic projects.