EBC44DKNT

Heilind Number:SULEBC44DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKNT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKNT

Detailed Description

The EBC44DKNT is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of electronic systems. With two rows of 88 positions each, it provides ample connectivity options. The threaded mount type and card extender termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts with a cantilever design guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC44DKNT for high-reliability performance in your electronic designs.