EBC44DKRH

Heilind Number:SULEBC44DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKRH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKRH

Detailed Description

Introducing the EBC44DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Featuring a female gender and two rows of 88 positions, it offers ample connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and high durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 13.97mm height, it is ideal for space-constrained applications. Trust the EBC44DKRH for efficient and dependable board-to-board connections in your projects.