EBC44DKRI

Heilind Number:SULEBC44DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKRI

Detailed Description

Introducing the EBC44DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 44 positions for a total of 88 contact points, ensuring reliable connectivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The threaded mount and card extender termination method provide secure attachment. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it saves space on the PCB. Whether in aerospace, defense, or industrial applications, the EBC44DKRI delivers exceptional performance and reliability.