EBC44DKRN

Heilind Number:SULEBC44DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKRN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKRN

Detailed Description

Introducing the EBC44DKRN Board To Board PCB Connector, a high-performance component designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with a gold-plated contact surface, this connector ensures optimal signal transmission. With a 2.54mm pitch and 88 positions, it offers versatile connectivity options. The female gender and cantilever contact type guarantee secure mating, while the 700VAC voltage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and no mounting requirement provide flexibility in installation. With a termination method of Card Extender and matte tin plating, it ensures easy and durable connections. The EBC44DKRN is a must-have for any PCB assembly project requiring high reliability and performance.