EBC44DKRS

Heilind Number:SULEBC44DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKRS

Detailed Description

Introducing the EBC44DKRS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring two rows of female connectors with a side hole mount type, this component ensures secure attachment in your PCB assembly. With a contact material of phosphor bronze and gold plating, it guarantees superior conductivity and longevity. The 2.54mm pitch and 3A amperage rating make it suitable for various applications, while its 700VAC voltage withstand capacity ensures reliable power transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The Cantilever contact type and straddle orientation further enhance its durability and stability. With 88 positions and a tail length of 5.97mm, it offers ample connectivity options. The matte tin termination plating adds to its corrosion resistance, making it a dependable choice for your PCB connectivity needs. Experience seamless integration with the EBC44DKRS, the perfect solution for demanding electronic systems.