EBC44DKRT

Heilind Number:SULEBC44DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKRT

Detailed Description

Featuring a sleek design, the EBC44DKRT connector is a reliable solution for your PCB connectivity needs. With a dual-row configuration and a total of 88 positions, it offers ample space for secure connections. The female gender and threaded mount type ensure easy installation, while the card extender termination method guarantees stable contact. Constructed with durable PBT and phosphor bronze materials, it boasts a maximum amperage of 3A and a voltage rating of 700 VAC, making it suitable for various applications. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is designed to withstand harsh environments. Its cantilever contact type and straddle orientation further optimize performance. Compact in size with a height of 13.97mm and a width of 9.4mm, it is perfect for space-constrained setups. Trust the EBC44DKRT for seamless board-to-board and card edge connections in your projects.