EBC44DKSD

Heilind Number:SULEBC44DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKSD

Detailed Description

Experience seamless board-to-board connectivity with our EBC44DKSD PCB connector, featuring PBT and phosphor bronze construction for optimal performance. This female connector, with a 2-row design, offers secure clearance hole mounting and efficient thru-hole termination. Its phosphor bronze contacts plated with gold ensure reliable signal transmission, rated for up to 3A and 700VAC. The cantilever contact type guarantees a snug fit, while the straight orientation and 88 positions cater to diverse connectivity needs. With a tail length of 4.83mm and an operating temperature range from -65 to 125°C, this connector is versatile and durable. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances longevity, making it ideal for hi-rel applications. Trust the EBC44DKSD for high-quality board-to-board and card edge connections in your projects.