EBC44DKSI

Heilind Number:SULEBC44DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKSI

Detailed Description

Introducing the EBC44DKSI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the EBC44DKSI delivers uncompromising performance. Upgrade your connectivity solutions with this essential component.