| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DKST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DKST |
EBC44DKST
| Heilind Number: | SULEBC44DKST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DKST |
| ECAD Model: |
Specifications
Detailed Description
Introducing our EBC44DKST connector, featuring a robust construction of PBT and Phosphor Bronze for reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its two rows, threaded mount type, and through-hole termination method offer secure and stable PCB connectivity. The 88 cantilever contacts, made of gold-plated Phosphor Bronze, guarantee excellent signal integrity. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Trust the EBC44DKST for high-quality board-to-board and card edge connections.

