EBC44DKUH

Heilind Number:SULEBC44DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DKUH

Detailed Description

This PBT and Phosphor Bronze Female Board-to-Board PCB Connector, with SKU EBC44DKUH, is a high-performance component designed for reliable power and signal transmission in electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, it ensures efficient connectivity. Featuring two rows of 44 cantilever contacts plated with gold, it guarantees low contact resistance and long-term durability. The clearance hole mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method simplifies assembly. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. This connector, with a compact size of 13.97mm in height and 9.4mm in width, is ideal for compact PCB designs. Trusted for its quality construction, it is RoHS compliant and suitable for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with the EBC44DKUH.