EBC44DKUI

Heilind Number:SULEBC44DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKUI

Detailed Description

Introducing the EBC44DKUI, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 88 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a robust construction with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy and secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The threaded mount type and thru-hole termination method guarantee a stable and secure connection. With a connector height of 13.97mm and a width of 9.4mm, it is compact yet efficient. Trust the EBC44DKUI for your critical PCB interconnection needs.