EBC44DKUN

Heilind Number:SULEBC44DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKUN

Detailed Description

Introducing the EBC44DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials ensuring reliable connectivity. Rated for 3A and 700VAC, it guarantees efficient power transmission while operating in temperatures ranging from -65 to 125°C. The female connector with 2 rows and 88 positions offers ample connectivity options, all with gold-plated cantilever contacts for optimal signal integrity. Its right-angle orientation and through-hole termination make it easy to integrate into PCB designs. With a tail length of 6.35mm and a connector height of 13.97mm, it provides flexibility in installation. Certified for quality and performance, the EBC44DKUN is the ideal choice for mission-critical electronic systems.