EBC44DKUS

Heilind Number:SULEBC44DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKUS

Detailed Description

The EBC44DKUS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring a female gender, right-angle orientation, and side-hole mount type, it offers versatile installation options. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. With a pitch of 2.54 mm and 88 positions, it allows for high-density connections. The cantilever contact type ensures secure mating, while the termination method is through-hole with matte tin plating. Measuring 13.97 mm in height and 9.4 mm in width, this connector is compact yet robust, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications.