EBC44DKUT

Heilind Number:SULEBC44DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DKUT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DKUT

Detailed Description

Introducing the EBC44DKUT, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring two rows of female connectors with a threaded mount type, this component ensures secure and stable connection. The contact material, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle high power loads with ease. The cantilever contact type and right-angle orientation offer versatility in installation. With 88 positions and a tail length of 6.35mm, it accommodates multiple connections while maintaining a compact design. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating ensures long-term durability. Trust the EBC44DKUT for seamless and dependable connectivity in your electronic projects.