EBC44DRAI

Heilind Number:SULEBC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRAI

Detailed Description

Introducing the EBC44DRAI, a high-performance board-to-board PCB connector designed for demanding environments. Featuring durable PBT and phosphor bronze construction, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for various applications. The female connector has two rows of contacts with a threaded mount type for secure installation. Utilizing a thru-hole termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and right-angle orientation make it ideal for compact PCB layouts. With 88 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh industrial environments. The connector's matte tin termination plating ensures long-term performance. With its robust design and high reliability, the EBC44DRAI is the perfect choice for your connectivity needs.