| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DRAN |
EBC44DRAN
| Heilind Number: | SULEBC44DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRAN |
| ECAD Model: |
Specifications
Detailed Description
Meet the EBC44DRAN, a high-performance female PCB connector designed for durability and reliability. With a contact material of Phosphor Bronze and gold plating, this connector ensures optimal conductivity and signal transmission. Featuring two rows and 88 positions, it offers ample connectivity options. The full bellow contact type and right-angle orientation make it suitable for various applications. Operating at a voltage of 700 VAC and an amperage of 3 A, it guarantees efficient power delivery. Its termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. With an operating temperature range of -65 to 125 °C, it is ideal for use in demanding environments. Add this connector to your PCB setup for seamless and high-quality connectivity.

