| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULEBC44DRAS |
EBC44DRAS
| Heilind Number: | SULEBC44DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DRAS Board To Board PCB Connector, designed for high-performance applications. Featuring a durable construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers durability. With 88 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the EBC44DRAS for your connectivity needs in aerospace, defense, and industrial applications.

