| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DREH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DREH-S13 |
EBC44DREH-S13
| Heilind Number: | SULEBC44DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. Its dual-row, 88-position design with a pitch of 2.54mm allows for high-density mounting, perfect for space-constrained environments. The card extender termination method and clearance hole mount type make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the EBC44DREHS13 for secure and efficient board-to-board connections.

