EBC44DREH

Heilind Number:SULEBC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DREH

Detailed Description

The EBC44DREH is a high-performance female board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance even in harsh environments. It boasts a current rating of 3A and a voltage capacity of 700VAC, making it suitable for power and signal transmission. Featuring two rows with 88 positions, it offers ample connectivity options. The termination method using eyelets and gold-plated contacts guarantees secure and low-resistance connections. With a straight orientation and a compact design, it facilitates easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. RoHS compliant and with matte tin termination plating, it meets environmental standards. Ideal for aerospace, defense, and industrial applications, the EBC44DREH is a reliable choice for demanding connectivity needs.