EBC44DREI-S13

Heilind Number:SULEBC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DREI-S13

Detailed Description

Introducing the EBC44DREIS13, a high-performance Board-to-Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch, 88 positions, and 700VAC voltage rating make it suitable for a wide range of electronic systems. The female connector, with a threaded mount type and card extender termination method, offers easy installation and secure connections. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow contact type guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact design, measuring just 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the EBC44DREIS13 for superior performance and durability in your PCB connectivity needs.