EBC44DREI

Heilind Number:SULEBC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DREI

Detailed Description

Introducing the EBC44DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 88 positions for secure connectivity. The female connector is mounted via threaded holes and terminated with eyelets, guaranteeing a stable and durable connection. Constructed with PBT and phosphor bronze materials, and plated with gold for enhanced conductivity, it operates flawlessly in temperatures ranging from -65 to 125°C. With a straight orientation and a compact size of 10.95mm in height and 10.16mm in width, the EBC44DREI is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term reliability. Perfect for high-reliability industries, this connector is a must-have for your PCB assembly projects.