EBC44DREN-S13

Heilind Number:SULEBC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DREN-S13

Detailed Description

Featuring a durable construction of PBT and phosphor bronze with gold contact plating, SKU EBC44DREN-S13 is a high-performance board-to-board PCB connector designed for female connections. With a 2.54mm pitch and 88 positions spread across 2 rows, it offers reliable connectivity in various electronic applications. The full bellow contact type ensures secure mating, while the straddle orientation and no mounting requirement make installation hassle-free. Operating at temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in harsh environments. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets the demands of demanding industrial settings. The matte tin termination plating adds to its longevity, making it a preferred choice for high-reliability applications. With a compact size of 10.95mm in height and 10.16mm in width, it fits seamlessly into PCB layouts, offering efficient space utilization. Trust in the EBC44DRENS13 for seamless and dependable board-to-board connections in your projects.