EBC44DREN

Heilind Number:SULEBC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DREN

Detailed Description

Introducing the EBC44DREN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power requirements. The 2-row, 88-position design with full bellow contacts offers efficient connectivity in compact spaces. Termination via eyelets and matte tin plating guarantees secure and lasting attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With its straight orientation and low profile, it facilitates easy installation on PCBs. Trust the EBC44DREN for seamless and dependable board-to-board connections in your electronic designs.