EBC44DRES-S13

Heilind Number:SULEBC44DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRES-S13

Detailed Description

This PBT & Phosphor Bronze female connector, SKU EBC44DRES-S13, features a robust design ideal for high-reliability applications. With a 3A amperage rating and 700VAC voltage, it ensures efficient power transmission. The connector, with two rows and 88 positions, offers ample connectivity. Its side hole mount and card extender termination method make installation easy. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it guarantees reliable conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The Full Bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm in height and .4in in width, it is compact yet sturdy. This connector is a vital component in board-to-board and card edge connections, meeting the demands of various electronic systems with precision and durability.