EBC44DRMD-S288

Heilind Number:SULEBC44DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRMD-S288

Detailed Description

The EBC44DRMD-S288 is a high-performance board-to-board PCB connector specially designed for demanding applications. Featuring two rows with a total of 88 positions, this connector offers secure and reliable connectivity. Its female gender, clearance hole mount type, and card extender termination method make it easy to install and use. Constructed with PBT and phosphor bronze materials, and with gold-plated contacts, it ensures excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its performance. With a 3A amperage rating and a high voltage tolerance of 700 VAC, it is suitable for a wide range of electronic systems. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Certified for compliance and quality, it is the ideal choice for mission-critical applications in aerospace, defense, and industrial settings. Upgrade your connectivity with the EBC44DRMD-S288.