EBC44DRMD

Heilind Number:SULEBC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMD

Detailed Description

Introducing the EBC44DRMD, a high-performance female board-to-board connector designed for optimum connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability in demanding environments. With a 2-row configuration and 88 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent signal transmission. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a contact type of Loop Bellow and straight orientation, it provides a secure and stable connection. The matte tin termination plating enhances longevity and performance. Ideal for use in hi-rel systems, this connector is a crucial component in ensuring seamless connectivity on PCBs and card edges. Upgrade your electronic setups with the EBC44DRMD.