EBC44DRMH

Heilind Number:SULEBC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMH

Detailed Description

The EBC44DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 88-position layout with a pitch of 2.54mm, this connector ensures secure and reliable connections. The female gender connector with a straight orientation and clearance hole mount type offers easy installation onto PCBs. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and longevity. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, this connector is suitable for use in a wide range of environments. Its wire wrap termination method and matte tin plating further enhance its performance and reliability. The EBC44DRMH is the perfect choice for high-reliability applications where robust connectivity is essential.