EBC44DRMI-S288

Heilind Number:SULEBC44DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMI-S288

Detailed Description

Introducing the EBC44DRMI-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability under extreme conditions. Its 2.54mm pitch and 88 positions make it ideal for intricate circuitry, while the threaded mount type and card extender termination method guarantee secure installation. Gold-plated Phosphor Bronze contacts offer excellent conductivity, rated for up to 700VAC and 3A. The loop bellow contact type and straddle orientation provide efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is suited for a wide range of applications. RoHS compliant with matte tin termination plating, it meets stringent industry standards. Elevate your connectivity solutions with the EBC44DRMI-S288.