EBC44DRMI

Heilind Number:SULEBC44DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMI

Detailed Description

Introducing the EBC44DRMI, a high-performance Board To Board PCB Connector designed for exceptional durability and reliability. Crafted with precision using PBT & Phosphor Bronze materials, this connector ensures optimal conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it is suitable for a wide range of power and signal applications. The female gender, 2 rows, and threaded mount type offer secure and stable connectivity. Featuring Wire Wrap termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and excellent signal transmission. With 88 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. The connector's straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. Measuring at .61in connector height and 9.4mm connector width, it offers easy integration into various electronic systems. Whether for industrial machinery, telecommunications, or aerospace applications, the EBC44DRMI ensures superior connectivity and functionality.