EBC44DRMN-S288

Heilind Number:SULEBC44DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRMN-S288

Detailed Description

The EBC44DRMN-S288 is a high-performance Board-to-Board PCB Connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 2-row, 88-position design with a 2.54mm pitch allows for efficient signal transmission. Gold-plated contacts and Matte Tin terminations guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a low profile of 15.49mm and a compact width of 9.4mm, is ideal for space-constrained setups. Its straddle orientation and card extender termination method offer versatility in installation. Perfect for aerospace, defense, and industrial applications, the EBC44DRMN-S288 ensures secure and high-speed connections in mission-critical systems.