| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC44DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC44DRMN |
EBC44DRMN
| Heilind Number: | SULEBC44DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC44DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC44DRMN, a female board-to-board PCB connector designed for high-reliability applications. Featuring PBT and Phosphor Bronze construction with Gold plating, this connector ensures optimal conductivity and durability. With a contact rating of 3A at 700VAC, it meets stringent performance standards. The 2-row, 88-position design offers ample connectivity options, while the Wire Wrap termination method guarantees secure and efficient installation. Operating in a wide temperature range from -65 to 125°C, the connector is suitable for harsh environments. Its straight orientation and compact dimensions make it ideal for space-constrained setups. Trust the EBC44DRMN for reliable and high-performance interconnection in your PCB designs.

