EBC44DRMS-S288

Heilind Number:SULEBC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMS-S288

Detailed Description

The EBC44DRMS-S288 is a high-performance Board To Board PCB Connector that guarantees reliable connectivity. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector is ideal for demanding industrial applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female gender, two rows design with side-hole mounting and card extender termination method make it easy to install and use. The Phosphor Bronze contacts with gold plating offer excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With 88 positions, a pitch of 2.54mm, and a loop bellow contact type, it provides versatile connectivity options. The connector's straddle orientation and tail length of 13.84mm facilitate secure connections. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it ensures compatibility with various PCB layouts. In the category of hi-rel connectors, the EBC44DRMSS288 is a top choice for robust and efficient PCB interconnections.