EBC44DRMS

Heilind Number:SULEBC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMS

Detailed Description

Introducing the EBC44DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and side-hole mount type make installation easy and efficient. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high conductivity. With 88 positions and a 2.54mm pitch, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. Tailored for precision and durability, this connector is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the EBC44DRMS.