EBC44DRMT-S288

Heilind Number:SULEBC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRMT-S288

Detailed Description

Introducing SKU EBC44DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction, with PBT and Phosphor Bronze materials ensuring reliability in harsh environments. With a 3A amperage rating and a voltage capacity of 700VAC, it provides secure power and signal transmission. The female gender, along with two rows and 88 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method guarantee easy and secure installation. The contact materials of Phosphor Bronze and Gold plating ensure excellent conductivity, while the loop bellow contact type and straddle orientation further enhance signal integrity. With a pitch of 2.54mm and a tail length of 13.84mm, it allows for precise PCB connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. The termination plating of Matte Tin adds to its durability, making it a reliable choice for your projects in the fields of aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBC44DRMTS288.