EBC44DRMT

Heilind Number:SULEBC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRMT

Detailed Description

Introducing the EBC44DRMT, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees optimal performance. The female connector with 2 rows and 88 positions offers versatile connectivity options. Utilizing a threaded mount type and wire wrap termination method, it ensures secure and stable connections. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. With its compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Whether used in aerospace, defense, or telecommunications, the EBC44DRMT connector delivers exceptional performance and reliability.