EBC44DRSD-S288

Heilind Number:SULEBC44DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSD-S288

Detailed Description

Introducing the EBC44DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it delivers efficient power transmission. The female gender and 2 rows of 88 positions make it suitable for a wide range of electronic devices. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation offer secure mating. With a clearance hole mount and card extender termination method, installation is quick and easy. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size (15.49mm x 9.4mm), it is ideal for space-constrained designs. Trust the EBC44DRSD-S288 for seamless board-to-board connections in your next project.