EBC44DRSD

Heilind Number:SULEBC44DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC44DRSD

Detailed Description

Introducing the EBC44DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its two rows of female contacts, each rated for 3A and 700VAC, provide ample power transmission capabilities. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Featuring a 2.54mm pitch and 88 positions, it allows for high-density interconnections on PCBs. The straight orientation and clearance hole mount type make for easy and secure installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industrial and commercial applications. Trust the EBC44DRSD for efficient and dependable board-level connections.