EBC44DRSH-S288

Heilind Number:SULEBC44DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC44DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC44DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULEBC44DRSH-S288

Detailed Description

The EBC44DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 88 positions, this connector offers reliable connectivity in a compact form factor. With a pitch of 2.54mm (.1 in), it ensures precise mating with compatible devices. The female gender and loop bellow contact type, made of phosphor bronze with gold plating, guarantee excellent signal transmission and durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets the needs of power and data-intensive systems. The orientation of this connector is straddle, with a clearance hole mount type and card extender termination method, making it versatile for various PCB designs. With a tail length of .175 in (4.45 mm) and a height of .61 in (15.49 mm), it provides easy installation and space-saving benefits. The termination plating of matte tin ensures stable solder connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for applications where reliability is paramount, the EBC44DRSH-S288 is a top choice in the world of high-performance connectors.